8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01950.70.01

DigiKey Part Number
6135-01950.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01950.70.01
Description
CORD 14AWG NEMA 5-15P TO CBL 8'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
-
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
10204,45800 Kč2 044,58 Kč
25191,65280 Kč4 791,32 Kč
50182,50620 Kč9 125,31 Kč
100173,79410 Kč17 379,41 Kč
250162,91928 Kč40 729,82 Kč
500155,15002 Kč77 575,01 Kč
1 000147,75474 Kč147 754,74 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč