12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
01513.70.01

01614.70.01

DigiKey Part Number
6135-01614.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
01614.70.01
Description
CORD 16AWG NEMA 5-15P TO CBL 12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
-
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10183,18700 Kč1 831,87 Kč
25171,71320 Kč4 292,83 Kč
50163,51560 Kč8 175,78 Kč
100155,71070 Kč15 571,07 Kč
250145,96716 Kč36 491,79 Kč
500139,00550 Kč69 502,75 Kč
1 000132,37874 Kč132 378,74 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč