12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04932.70.01

DigiKey Part Number
6135-04932.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
04932.70.01
Description
CORD 16AWG NEMA 5-15P TO CBL 12'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJ
Wire Gauge
16 AWG
Shielding
-
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1482,32000 Kč482,32 Kč
10409,96500 Kč4 099,65 Kč
25384,28840 Kč9 607,21 Kč
50365,94900 Kč18 297,45 Kč
100348,49120 Kč34 849,12 Kč
250326,69360 Kč81 673,40 Kč
500311,12022 Kč155 560,11 Kč
Manufacturers Standard Package
Unit Price without VAT:482,32000 Kč
Unit Price with VAT:583,60720 Kč