
6510-0104-02 | |
|---|---|
DigiKey Part Number | 4414-6510-0104-02-ND |
Manufacturer | |
Manufacturer Product Number | 6510-0104-02 |
Description | 4P4C UNSHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 25 | 3,07320 Kč | 76,83 Kč |
| 50 | 2,92180 Kč | 146,09 Kč |
| 100 | 2,78280 Kč | 278,28 Kč |
| 300 | 2,57513 Kč | 772,54 Kč |
| 500 | 2,48390 Kč | 1 241,95 Kč |
| 1 000 | 2,36497 Kč | 2 364,97 Kč |
| 2 500 | 2,21673 Kč | 5 541,82 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





