
940-SP-3044R | |
|---|---|
DigiKey Part Number | 380-1458-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3044R |
Description | CONN MOD PLUG 4P4C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.525" (13.34mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 25 | 6,89880 Kč | 172,47 Kč |
| 50 | 6,57360 Kč | 328,68 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| 250 | 5,86456 Kč | 1 466,14 Kč |
| 500 | 5,58426 Kč | 2 792,13 Kč |
| 1 000 | 5,31753 Kč | 5 317,53 Kč |
| 2 500 | 4,98446 Kč | 12 461,15 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |






