
6260-0105-02 | |
|---|---|
DigiKey Part Number | 4414-6260-0105-02-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0105-02 |
Description | D-SUB BACKSHELL, 15-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0105-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 10 | 87,56800 Kč | 875,68 Kč |
| 25 | 82,08640 Kč | 2 052,16 Kč |
| 50 | 78,16280 Kč | 3 908,14 Kč |
| 100 | 74,43070 Kč | 7 443,07 Kč |
| 250 | 69,76980 Kč | 17 442,45 Kč |
| 500 | 66,44138 Kč | 33 220,69 Kč |
| 1 000 | 63,27209 Kč | 63 272,09 Kč |
| 2 500 | 59,31536 Kč | 148 288,40 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |











