
CGPT-1.6/0.8-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-1.6/0.8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-1.6/0.8-0-SP |
Description | CGPT-1.6/0.8-0-SP METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 5905.5' (1800.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 5 | 36,36800 Kč | 181,84 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 20 | 30,75150 Kč | 615,03 Kč |
| 50 | 27,53260 Kč | 1 376,63 Kč |
| 100 | 25,32150 Kč | 2 532,15 Kč |
| 250 | 24,16952 Kč | 6 042,38 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


