
KEN-BRAIDED-SLEEVE | |
|---|---|
DigiKey Part Number | 6025-KEN-BRAIDED-SLEEVE-ND |
Manufacturer | |
Manufacturer Product Number | KEN-BRAIDED-SLEEVE |
Description | Shielding Sleeve 15 mm 1 m |
Customer Reference | |
Detailed Description | Sleeve X 3.28' (1.00m) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.591" (15.00mm) | |
Material | Copper, Tinned | |
Color | Silver | |
Length | 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |











