


SE25TC-C | |
|---|---|
DigiKey Part Number | 298-SE25TC-C-ND |
Manufacturer | |
Manufacturer Product Number | SE25TC-C |
Description | TINNED COPPER BRAIDED SLEEVING F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Copper, Tinned | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | 232°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 171,91000 Kč | 9 171,91 Kč |
| Unit Price without VAT: | 9 171,91000 Kč |
|---|---|
| Unit Price with VAT: | 11 098,01110 Kč |



