
EM8900-V001-DF10B+ | |
|---|---|
DigiKey Part Number | 2651-EM8900-V001-DF10B+TR-ND - Tape & Reel (TR) 2651-EM8900-V001-DF10B+CT-ND - Cut Tape (CT) 2651-EM8900-V001-DF10B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM8900-V001-DF10B+ |
Description | ULTRA-LOW VOLTAGE DCDC BOOST CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Supplies | |
Voltage - Input | 0V ~ 4.2V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,43430 Kč | 2 243,43 Kč |
| 250 | 21,12400 Kč | 5 281,00 Kč |
| 500 | 20,33320 Kč | 10 166,60 Kč |
| 1 000 | 19,68269 Kč | 19 682,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,70665 Kč | 74 826,60 Kč |
| 8 000 | 18,34398 Kč | 146 751,84 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




