EM8900 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMEVB8900W

DigiKey Part Number
2651-EMEVB8900W-ND
Manufacturer
Manufacturer Product Number
EMEVB8900W
Description
EVAL BOARD FOR EM8900
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EM8900 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
EM8900
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 959,53000 Kč1 959,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 959,53000 Kč
Unit Price with VAT:2 371,03130 Kč