Direct

RSCH14745R5L09015T | |
|---|---|
DigiKey Part Number | 604-RSCH14745R5L09015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCH14745R5L09015T |
Description | CAP 470MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 57,53000 Kč | 575,30 Kč |
| 50 | 48,14560 Kč | 2 407,28 Kč |
| 100 | 45,24490 Kč | 4 524,49 Kč |
| 500 | 40,33432 Kč | 20 167,16 Kč |
| 1 000 | 38,81367 Kč | 38 813,67 Kč |
| 2 500 | 37,20722 Kč | 93 018,05 Kč |
| 5 000 | 36,23800 Kč | 181 190,00 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |







