
RSCH16845R5L09015T | |
|---|---|
DigiKey Part Number | 604-RSCH16845R5L09015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCH16845R5L09015T |
Description | CAP 680MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 680 mF | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS684Z5R5C | Cornell Dubilier Knowles | 2 291 | 338-EDS684Z5R5C-ND | 137,75000 Kč | Direct |
| KW-5R5C684-R | Eaton - Electronics Division | 1 486 | 283-KW-5R5C684-R-ND | 238,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 62,97300 Kč | 629,73 Kč |
| 50 | 52,83100 Kč | 2 641,55 Kč |
| 100 | 49,69600 Kč | 4 969,60 Kč |
| 500 | 44,38852 Kč | 22 194,26 Kč |
| 1 000 | 42,74437 Kč | 42 744,37 Kč |
| 2 500 | 41,00767 Kč | 102 519,17 Kč |
| 5 000 | 39,96020 Kč | 199 801,00 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

