680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
EDS684Z5R5C
EDS684Z5R5C

EDS684Z5R5C

DigiKey Part Number
338-EDS684Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDS684Z5R5C
Description
CAP 680MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tube
Part Status
Active
Capacitance
680 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 291
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10101,37800 Kč1 013,78 Kč
5086,83940 Kč4 341,97 Kč
10082,33950 Kč8 233,95 Kč
60074,05995 Kč44 435,97 Kč
1 20071,81841 Kč86 182,09 Kč
3 00069,44977 Kč208 349,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč