PRI-51/1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRI-51/1A

DigiKey Part Number
5132-PRI-51/1A-ND
Manufacturer
Manufacturer Product Number
PRI-51/1A
Description
1PHASE CURRENT MONITORING RELAY
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
0.1 ~ 1A AC
Delay Time
0.5 Sec ~ 10 Sec
Voltage - Supply
24 ~ 240VAC, 24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 210,80000 Kč1 210,80 Kč
101 000,69600 Kč10 006,96 Kč
25931,71520 Kč23 292,88 Kč
50885,49360 Kč44 274,68 Kč
100849,63060 Kč84 963,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 210,80000 Kč
Unit Price with VAT:1 465,06800 Kč