Current Sensing AC/DC 24 ~ 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC/DC 24 ~ 240VAC, 24VDC
HRN & PRI – Voltage and Current Monitoring Relays

PRI-32

DigiKey Part Number
5132-PRI-32-ND
Manufacturer
Manufacturer Product Number
PRI-32
Description
1PHASE CURRENT MONITORING RELAY
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
1 ~ 20A AC
Delay Time
-
Voltage - Supply
24 ~ 240VAC, 24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 105,68000 Kč2 105,68 Kč
121 720,40083 Kč20 644,81 Kč
301 607,78200 Kč48 233,46 Kč
541 546,23833 Kč83 496,87 Kč
Unit Price without VAT:2 105,68000 Kč
Unit Price with VAT:2 547,87280 Kč