


PRI-51/16A | |
|---|---|
DigiKey Part Number | 5132-PRI-51/16A-ND |
Manufacturer | |
Manufacturer Product Number | PRI-51/16A |
Description | 1PHASE CURRENT MONITORING RELAY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 1.6 ~ 16A AC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 240VAC, 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,91000 Kč | 1 491,91 Kč |
| 10 | 1 233,10800 Kč | 12 331,08 Kč |
| 30 | 1 132,50600 Kč | 33 975,18 Kč |
| 50 | 1 091,14000 Kč | 54 557,00 Kč |
| 100 | 1 040,39630 Kč | 104 039,63 Kč |
| Unit Price without VAT: | 1 491,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 805,21110 Kč |

