Similar
Similar

WT127M3D1V30B | |
|---|---|
DigiKey Part Number | WT127M3D1V30B-ND |
Manufacturer | |
Manufacturer Product Number | WT127M3D1V30B |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.60mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Black Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T2B4VS2QE | E-Switch | 0 | 100AWSP4T2B4VS2QE-ND | 98,24190 Kč | Similar |
| 100SP4T2B4VS2RE | E-Switch | 0 | 100SP4T2B4VS2RE-ND | 86,49338 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,83000 Kč | 468,83 Kč |
| Unit Price without VAT: | 468,83000 Kč |
|---|---|
| Unit Price with VAT: | 567,28430 Kč |

