Similar




100SP4T2B4VS2RE | |
|---|---|
DigiKey Part Number | 100SP4T2B4VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T2B4VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T2B4VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WT127M3D1V30B | Electroswitch | 0 | WT127M3D1V30B-ND | 468,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 86,49338 Kč | 18 682,57 Kč |
| Unit Price without VAT: | 86,49338 Kč |
|---|---|
| Unit Price with VAT: | 104,65699 Kč |


