Similar




100AWSP4T2B4VS2QE | |
|---|---|
DigiKey Part Number | 100AWSP4T2B4VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP4T2B4VS2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP4T2B4VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WT127M3D1V30B | Electroswitch | 0 | WT127M3D1V30B-ND | 19,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 98,24190 Kč | 19 648,38 Kč |
| Unit Price without VAT: | 98,24190 Kč |
|---|---|
| Unit Price with VAT: | 118,87270 Kč |


