Rotary Switch 2 ~ 5 Position 3P5T 250mA (AC), 550mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2D0605N

DigiKey Part Number
451-1062-ND
Manufacturer
Manufacturer Product Number
D2D0605N
Description
SWITCH ROTARY 2-5POS 250MA 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 5 Position 3P5T 250mA (AC), 550mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 5
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
3
Circuit per Deck
3P5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC), 550mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round (6.35mm Dia)
Actuator Length
25.40mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.34mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 905,99000 Kč1 905,99 Kč
51 635,57600 Kč8 177,88 Kč
101 530,69100 Kč15 306,91 Kč
251 401,58280 Kč35 039,57 Kč
501 310,61960 Kč65 530,98 Kč
1001 224,98970 Kč122 498,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,99000 Kč
Unit Price with VAT:2 306,24790 Kč