
D2D0406N | |
|---|---|
DigiKey Part Number | 451-1061-ND |
Manufacturer | |
Manufacturer Product Number | D2D0406N |
Description | SWITCH ROTARY 2-6POS 250MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC), 550mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (6.35mm Dia) | |
Actuator Length | 25.40mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.34mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,66000 Kč | 1 917,66 Kč |
| 5 | 1 645,52000 Kč | 8 227,60 Kč |
| 10 | 1 539,95500 Kč | 15 399,55 Kč |
| 25 | 1 410,04680 Kč | 35 251,17 Kč |
| 50 | 1 318,50880 Kč | 65 925,44 Kč |
| 100 | 1 244,58130 Kč | 124 458,13 Kč |
| Unit Price without VAT: | 1 917,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,36860 Kč |







