
D2D0305N | |
|---|---|
DigiKey Part Number | 451-1059-ND |
Manufacturer | |
Manufacturer Product Number | D2D0305N |
Description | SWITCH ROTARY 2-5POS 250MA 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position 3P5T 250mA (AC), 550mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 25.40mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 5 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P5T | Depth Behind Panel 11.99mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 250mA (AC), 550mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,60000 Kč | 1 468,60 Kč |
| 5 | 1 260,42600 Kč | 6 302,13 Kč |
| 10 | 1 179,71000 Kč | 11 797,10 Kč |
| 25 | 1 080,42280 Kč | 27 010,57 Kč |
| 50 | 1 010,47420 Kč | 50 523,71 Kč |
| 100 | 944,64540 Kč | 94 464,54 Kč |
| Unit Price without VAT: | 1 468,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,00600 Kč |







