D2C0405N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Electroswitch
In Stock: 2
Unit Price: 1 917,66000 Kč
Datasheet
D2C0405N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2C0405N

DigiKey Part Number
451-1050-ND
Manufacturer
Manufacturer Product Number
D2C0405N
Description
SWITCH ROTARY 2-5POS 250MA 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 5 Position DP5T 250mA (AC), 550mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 5
Index Stops
Adjustable
Number of Decks
2
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC), 550mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round (3.17mm Dia)
Actuator Length
25.40mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.14mm
Panel Cutout Dimensions
Circular - 6.76mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 378,91000 Kč10 378,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10 378,91000 Kč
Unit Price with VAT:12 558,48110 Kč