D2C0303N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 1 468,60000 Kč
Datasheet
Rotary Switch 2 ~ 3 Position 3P3T 250mA (AC), 550mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2C0303N

DigiKey Part Number
451-1048-ND
Manufacturer
Manufacturer Product Number
D2C0303N
Description
SWITCH ROTARY 2-3POS 250MA 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 3P3T 250mA (AC), 550mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Round (3.17mm Dia)
Packaging
Bulk
Actuator Length
25.40mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 3
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
3
Termination Style
Solder Lug
Circuit per Deck
3P3T
Depth Behind Panel
12.19mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.76mm Dia
Current Rating (Amps)
250mA (AC), 550mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2D0305NElectroswitch0451-1059-ND1 468,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 943,27000 Kč5 943,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5 943,27000 Kč
Unit Price with VAT:7 191,35670 Kč