B123J60ZG22P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 251,35000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 276,12000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 339,54000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 269,40000 Kč
Datasheet

Similar


E-Switch
In Stock: 205
Unit Price: 103,10000 Kč
Datasheet

Similar


C&K
In Stock: 20
Unit Price: 286,83000 Kč
Datasheet
Image for B123J60ZG22P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B123J60ZG22P

DigiKey Part Number
B123J60ZG22P-ND
Manufacturer
Manufacturer Product Number
B123J60ZG22P
Description
SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B123J60ZQ2Electroswitch0B123J60ZQ2-ND251,35000 KčParametric Equivalent
B123J60ZQ22PElectroswitch0B123J60ZQ22P-ND276,12000 KčParametric Equivalent
B123J60ZQ24PElectroswitch0B123J60ZQ24P-ND339,54000 KčParametric Equivalent
B123J60ZQ32PElectroswitch0B123J60ZQ32P-ND269,40000 KčParametric Equivalent
300SP1R7BLKM1QEBLKE-Switch205300SP1R7BLKM1QEBLK-ND103,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,93000 Kč330,93 Kč
Manufacturers Standard Package
Unit Price without VAT:330,93000 Kč
Unit Price with VAT:400,42530 Kč