Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B123J60ZQ24P | |
|---|---|
DigiKey Part Number | B123J60ZQ24P-ND |
Manufacturer | |
Manufacturer Product Number | B123J60ZQ24P |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B123J60ZG22P | Electroswitch | 0 | B123J60ZG22P-ND | 330,93000 Kč | Parametric Equivalent |
| B123J60ZQ2 | Electroswitch | 0 | B123J60ZQ2-ND | 251,35000 Kč | Parametric Equivalent |
| B123J60ZQ22P | Electroswitch | 0 | B123J60ZQ22P-ND | 276,12000 Kč | Parametric Equivalent |
| B123J60ZQ32P | Electroswitch | 0 | B123J60ZQ32P-ND | 269,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |

