A321S1YZQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 19
Unit Price: 530,77000 Kč
Datasheet

Similar


C&K
In Stock: 21
Unit Price: 651,11000 Kč
Datasheet
Image for A321S1YZQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A321S1YZQ

DigiKey Part Number
A321S1YZQ-ND
Manufacturer
Manufacturer Product Number
A321S1YZQ
Description
SWITCH TOGGLE 3PDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7303SYZQEC&K19CKN1135-ND530,77000 KčSimilar
7305SYZQEC&K21CKN1136-ND651,11000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1722,43000 Kč722,43 Kč
Manufacturers Standard Package
Unit Price without VAT:722,43000 Kč
Unit Price with VAT:874,14030 Kč