

7305SYZQE | |
|---|---|
DigiKey Part Number | CKN1136-ND |
Manufacturer | |
Manufacturer Product Number | 7305SYZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7305SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P4T1B1M1QEH | E-Switch | 27 | EG2427-ND | 213,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,11000 Kč | 651,11 Kč |
| 10 | 561,80500 Kč | 5 618,05 Kč |
| 25 | 529,63800 Kč | 13 240,95 Kč |
| 50 | 506,49660 Kč | 25 324,83 Kč |
| 100 | 484,32730 Kč | 48 432,73 Kč |
| 300 | 451,07110 Kč | 135 321,33 Kč |
| Unit Price without VAT: | 651,11000 Kč |
|---|---|
| Unit Price with VAT: | 787,84310 Kč |















