Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7202D

DigiKey Part Number
451-1176-ND
Manufacturer
Manufacturer Product Number
7202D
Description
SWITCH TOGGLE SPDT 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
14.27mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-10°C ~ 65°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
20A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10149,00200 Kč1 490,02 Kč
25140,50200 Kč3 512,55 Kč
50134,38720 Kč6 719,36 Kč
100128,53090 Kč12 853,09 Kč
250121,16348 Kč30 290,87 Kč
500115,86150 Kč57 930,75 Kč
1 000110,78146 Kč110 781,46 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč