New at DigiKey
CIL13621X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIL13621X
CIL13621X
CIL13621X

CIL13621X

DigiKey Part Number
5131-CIL13621X-ND
Manufacturer
Manufacturer Product Number
CIL13621X
Description
ELECROW NRFLR1121 WIRELESS TRANS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, General ISM < 1GHz Bluetooth v5.3, LoRa™, LoRaWAN 1.0.4, Sigfox, Zigbee® Transceiver Module 150MHz ~ 960MHz, 850MHz ~ 930MHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM < 1GHz
Protocol
Modulation
FHSS, FSK, GFSK, GMSK
Frequency
150MHz ~ 960MHz, 850MHz ~ 930MHz
Data Rate
62.5kbps
Power - Output
22dBm
Sensitivity
-141dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF52840, SX1121
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
18mA
Current - Transmitting
126mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
80-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1638,45000 Kč638,45 Kč
10557,72000 Kč5 577,20 Kč
25529,73600 Kč13 243,40 Kč
100491,37230 Kč49 137,23 Kč
250468,43072 Kč117 107,68 Kč
Unit Price without VAT:638,45000 Kč
Unit Price with VAT:772,52450 Kč