
LR1121DVK1TBKS | |
|---|---|
DigiKey Part Number | 600-LR1121DVK1TBKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1121DVK1TBKS |
Description | LR1121 DEVELOPMENT KIT - LORA 86 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LR1121 - LoRa® Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | LR1121 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 868MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 679,34000 Kč | 2 679,34 Kč |
| 10 | 2 673,10800 Kč | 26 731,08 Kč |
| Unit Price without VAT: | 2 679,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 242,00140 Kč |







