
LBAA0XV2GT-001 | |
|---|---|
DigiKey Part Number | 490-LBAA0XV2GT-001TR-ND - Tape & Reel (TR) 490-LBAA0XV2GT-001CT-ND - Cut Tape (CT) 490-LBAA0XV2GT-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBAA0XV2GT-001 |
Description | RF TXRX MODULE LORA SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 860MHz ~ 930MHz, 860MHz ~ 2.1GHz, 860MHz ~ 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0XV2GT-001 Models |
Category | Serial Interfaces GPIO, SPI |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part LR1121 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation FHSS, FSK | Package / Case 48-SMD Module |
Frequency 860MHz ~ 930MHz, 860MHz ~ 2.1GHz, 860MHz ~ 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 245,61400 Kč | 2 456,14 Kč |
| 25 | 232,80920 Kč | 5 820,23 Kč |
| 100 | 215,23370 Kč | 21 523,37 Kč |
| 250 | 204,71288 Kč | 51 178,22 Kč |
| 500 | 197,28964 Kč | 98 644,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 188,45411 Kč | 188 454,11 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |











