
LBAA0XV2GT-001EVK | |
|---|---|
DigiKey Part Number | 490-LBAA0XV2GT-001EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBAA0XV2GT-001EVK |
Description | EVAL KIT 2GT TYPE LORA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LBAA0XV2GT-001 - LoRa® Transceiver 860MHz ~ 930MHz, 2.1GHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 860MHz ~ 930MHz, 2.1GHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LBAA0XV2GT-001 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 860MHz ~ 930MHz, 2.1GHz, 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |




