64-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60W64C3

DigiKey Part Number
2134-TI60W64C3TR-ND - Tape & Reel (TR)
2134-TI60W64C3CT-ND - Cut Tape (CT)
2134-TI60W64C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TI60W64C3
Description
FPGA TITAN 35HSIO 2PLL 64WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 64-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
62016
Total RAM Bits
2726298
Number of I/O
34
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
64-WLCSP (3.5x3.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1481,83000 Kč481,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500413,56110 Kč1 033 902,75 Kč
Manufacturers Standard Package
Unit Price without VAT:481,83000 Kč
Unit Price with VAT:583,01430 Kč