New Product
Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60V64I3

DigiKey Part Number
2134-TI60V64I3TR-ND - Tape & Reel (TR)
2134-TI60V64I3CT-ND - Cut Tape (CT)
2134-TI60V64I3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TI60V64I3
Description
FPGA TITAN 35HSIO 2PLL 64WLCSP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Logic Elements/Cells
62016
Total RAM Bits
2726298
Number of I/O
34
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
-
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1699,02000 Kč699,02 Kč
10566,79900 Kč5 667,99 Kč
25533,80280 Kč13 345,07 Kč
100528,48820 Kč52 848,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500518,12565 Kč1 295 314,12 Kč
Manufacturers Standard Package
Unit Price without VAT:699,02000 Kč
Unit Price with VAT:845,81420 Kč