
TI60V64I3 | |
|---|---|
DigiKey Part Number | 2134-TI60V64I3TR-ND - Tape & Reel (TR) 2134-TI60V64I3CT-ND - Cut Tape (CT) 2134-TI60V64I3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TI60V64I3 |
Description | FPGA TITAN 35HSIO 2PLL 64WLCSP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Logic Elements/Cells | 62016 | |
Total RAM Bits | 2726298 | |
Number of I/O | 34 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,02000 Kč | 699,02 Kč |
| 10 | 566,79900 Kč | 5 667,99 Kč |
| 25 | 533,80280 Kč | 13 345,07 Kč |
| 100 | 528,48820 Kč | 52 848,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 518,12565 Kč | 1 295 314,12 Kč |
| Unit Price without VAT: | 699,02000 Kč |
|---|---|
| Unit Price with VAT: | 845,81420 Kč |

