


SRT12 | |
|---|---|
DigiKey Part Number | 2590-SRT12-ND |
Manufacturer | |
Manufacturer Product Number | SRT12 |
Description | SOLDAPULLT REPLACEMENT TIP FOR D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For DS017, DS117, PT109, US140 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | 0.530" (13.46mm) | |
Diameter | 0.136" (3.45mm) ID | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS017, DS117, PT109, US140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 5 | 108,43400 Kč | 542,17 Kč |
| 10 | 103,98200 Kč | 1 039,82 Kč |
| 25 | 98,38840 Kč | 2 459,71 Kč |
| 50 | 94,35660 Kč | 4 717,83 Kč |
| 100 | 90,49300 Kč | 9 049,30 Kč |
| 500 | 82,11982 Kč | 41 059,91 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |





