


DS017 | |
|---|---|
DigiKey Part Number | 2590-DS017-ND |
Manufacturer | |
Manufacturer Product Number | DS017 |
Description | DELUXE SOLDAPULLT DESOLDER TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Blue 12.992" (330.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | Blue | |
Width | - | |
Length | 12.992" (330.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,28000 Kč | 742,28 Kč |
| 5 | 673,57400 Kč | 3 367,87 Kč |
| 10 | 646,00300 Kč | 6 460,03 Kč |
| 25 | 611,26000 Kč | 15 281,50 Kč |
| 50 | 586,22640 Kč | 29 311,32 Kč |
| 100 | 562,22150 Kč | 56 222,15 Kč |
| Unit Price without VAT: | 742,28000 Kč |
|---|---|
| Unit Price with VAT: | 898,15880 Kč |












