
PT109 | |
|---|---|
DigiKey Part Number | 2590-PT109-ND |
Manufacturer | |
Manufacturer Product Number | PT109 |
Description | SOLDAPULLT III DESOLDER TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Blue 11.97" (304.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | Blue | |
Width | - | |
Length | 11.97" (304.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 Kč | 516,55 Kč |
| Unit Price without VAT: | 516,55000 Kč |
|---|---|
| Unit Price with VAT: | 625,02550 Kč |






