



ED-IPC3020-04001-P | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3020-04001-P-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3020-04001-P |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 128GB DDR (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A76 2.4GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 5VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 212,81000 Kč | 7 212,81 Kč |
| Unit Price without VAT: | 7 212,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 727,50010 Kč |




