



ED-HMI3010-070C-0232 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-070C-0232-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-070C-0232 |
Description | RASPBERRY PI5 7" HMI PI5 2GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 139,13000 Kč | 4 139,13 Kč |
| Unit Price without VAT: | 4 139,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 008,34730 Kč |




