



ED-CM4NANO-1808-C | |
|---|---|
DigiKey Part Number | 4555-ED-CM4NANO-1808-C-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4NANO-1808-C |
Description | RPI CM4108008 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 8GB/8GB RAM Raspberry Pi CM4 # CM4108008: ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Size / Dimension 4.055" x 2.441" (103.00mm x 62.00mm) |
Manufacturer EDATEC | Form Factor Raspberry Pi |
Series | RAM Capacity/Installed 8GB/8GB |
Packaging Box | Storage Interface eMMC, microSD |
Part Status Active | Video Outputs HDMI |
Core Processor Raspberry Pi CM4 # CM4108008: ARM Cortex-A72 | Ethernet 10/100/1000 Mbps, RJ45 |
Speed 1.5GHz | USB USB 2.0 (1), USB 3.0 (2) |
Number of Cores 4 | Operating Temperature -25°C ~ 60°C |
Cooling Type Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 474,19000 Kč | 7 474,19 Kč |
| Unit Price without VAT: | 7 474,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 043,76990 Kč |













