Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
GEN4-4DPI-70CT-CLB_View 2
Case Study – Airinspace

GEN4-4DPI-70CT-CLB

DigiKey Part Number
1613-1409-ND
Manufacturer
Manufacturer Product Number
GEN4-4DPI-70CT-CLB
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
GEN4-4DPI-70CT-CLB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
153.84mm W x 85.63mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
800 x 480 (WVGA)
Part Status
Active
Interface
SPI
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.19mm W x 0.18mm H
Touchscreen
Capacitive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 875,95000 Kč1 875,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,95000 Kč
Unit Price with VAT:2 269,89950 Kč