Digital I/O DAQ Device USB 2.0 Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192317-50

DigiKey Part Number
2770-192317-50-ND
Manufacturer
Manufacturer Product Number
192317-50
Description
DAQ DEVICE DIGITAL I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device USB 2.0 Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
Rectangular Connector
Manufacturer
NI
Input Range
-0.3V ~ 5.8V
Packaging
Box
Output Range
0.4 ~ 5V
Part Status
Active
Bidirectional Channels
24
Function
Digital I/O
Counter/Timers
1
Type
DAQ Device
Base Product Number
Bus Connection
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 681,02000 Kč4 681,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4 681,02000 Kč
Unit Price with VAT:5 664,03420 Kč