
698C124-615-211 | |
|---|---|
DigiKey Part Number | 151-698C124-615-211TR-ND - Tape & Reel (TR) 151-698C124-615-211CT-ND - Cut Tape (CT) 151-698C124-615-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 698C124-615-211 |
Description | 690 SERIES 24 PIN USB TYPE-C CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 698C124-615-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 25 | 46,43080 Kč | 1 160,77 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| 100 | 42,09470 Kč | 4 209,47 Kč |
| 250 | 39,45860 Kč | 9 864,65 Kč |
| 500 | 37,57508 Kč | 18 787,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,78206 Kč | 35 782,06 Kč |
| 2 000 | 34,07545 Kč | 68 150,90 Kč |
| 3 000 | 33,11518 Kč | 99 345,54 Kč |
| 5 000 | 31,94417 Kč | 159 720,85 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |





