
698C124-215-211 | |
|---|---|
DigiKey Part Number | 151-698C124-215-211TR-ND - Tape & Reel (TR) 151-698C124-215-211CT-ND - Cut Tape (CT) 151-698C124-215-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 698C124-215-211 |
Description | 690 SERIES 24 PIN USB TYPE-C CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 698C124-215-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 40,94600 Kč | 1 023,65 Kč |
| 50 | 38,99320 Kč | 1 949,66 Kč |
| 100 | 37,12870 Kč | 3 712,87 Kč |
| 250 | 34,80292 Kč | 8 700,73 Kč |
| 500 | 33,14114 Kč | 16 570,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,55957 Kč | 31 559,57 Kč |
| 2 000 | 30,05412 Kč | 60 108,24 Kč |
| 3 000 | 29,20710 Kč | 87 621,30 Kč |
| 5 000 | 28,17444 Kč | 140 872,20 Kč |
| 7 000 | 27,51422 Kč | 192 599,54 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |







