Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

687L0421A501200 | |
|---|---|
DigiKey Part Number | 151-687L0421A501200-ND |
Manufacturer | |
Manufacturer Product Number | 687L0421A501200 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 687L0421A501200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 4 pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 241,47700 Kč | 241 477,00 Kč |
| Unit Price without VAT: | 241,47700 Kč |
|---|---|
| Unit Price with VAT: | 292,18717 Kč |







