Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

634-044-263-013 | |
|---|---|
DigiKey Part Number | 634-044-263-013-ND |
Manufacturer | |
Manufacturer Product Number | 634-044-263-013 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-044-263-013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Mounting Brackets, Shielded |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09564615713 | HARTING | 30 | 1195-4911-ND | 12,94000 Kč | Similar |
| 09564617713 | HARTING | 0 | 1195-2337-ND | 10,54000 Kč | Similar |
| 17EBH044SAA110 | Amphenol CS (Commercial Products) | 0 | 17EBH044SAA110-ND | 5,74283 Kč | Similar |
| L17HTHBS3R1C | Amphenol CS (Commercial Products) | 0 | L17HTHBS3R1C-ND | 2,43419 Kč | Similar |
| L17HTHBS3R4C | Amphenol CS (Commercial Products) | 0 | L17HTHBS3R4C-ND | 5,58393 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 87,70373 Kč | 26 311,12 Kč |
| Unit Price without VAT: | 87,70373 Kč |
|---|---|
| Unit Price with VAT: | 106,12151 Kč |













