L17HTHBS4R4C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 157
Unit Price: 289,77000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 87,70373 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 82,06860 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 59,63860 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 133,25050 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 86,36480 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 207,62840 Kč
Datasheet
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
L17HTHBS4R4C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTHBS4R4C

DigiKey Part Number
L17HTHBS4R4C-ND
Manufacturer
Manufacturer Product Number
L17HTHBS4R4C
Description
CONN D-SUB HD RCPT 44P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTHBS4R4C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
300V
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 150°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09563525613HARTING1571195-4902-ND289,77000 KčSimilar
634-044-263-013EDAC Inc.0634-044-263-013-ND87,70373 KčSimilar
634-044-263-092EDAC Inc.0634-044-263-092-ND82,06860 KčSimilar
634-044-263-142EDAC Inc.0634-044-263-142-ND59,63860 KčSimilar
634-044-263-542EDAC Inc.0634-044-263-542-ND133,25050 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000154,88419 Kč154 884,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,88419 Kč
Unit Price with VAT:187,40987 Kč